
The CAT1026ZI-42TE13 is a single-channel voltage monitor from Onsemi, operating within a supply voltage range of 2V to 3V. It can handle a maximum power dissipation of 1W and is packaged in a compact MSOP package. The device is designed to operate within a temperature range of -40°C to 85°C. It is RoHS compliant and available in quantities of 2500 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CAT1026ZI-42TE13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT1026ZI-42TE13 technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 2V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1026ZI-42TE13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
