
The CAT1027LI-45 is a single voltage monitor from Onsemi, operating within a temperature range of -40°C to 85°C. It can monitor a single voltage and has a maximum supply voltage of 5.5V and minimum supply voltage of 2.7V. The device has a maximum power dissipation of 1W and is RoHS compliant. It draws an operating supply current of 3mA and has overvoltage and undervoltage thresholds of 4.75V and 4.5V, respectively.
Sign in to ask questions about the Onsemi CAT1027LI-45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT1027LI-45 technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 4.75V |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 4.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1027LI-45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
