
The CAT1027LI-45-G is a dual-voltage supervisor from Onsemi, designed to monitor two supply voltages. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 1W. The device is packaged in a PDIP case and is suitable for through-hole mounting. It features a reset threshold voltage of 4.5V and an overvoltage threshold of 4.75V. The supervisor is RoHS compliant and has a reset timeout of 130ms.
Sign in to ask questions about the Onsemi CAT1027LI-45-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT1027LI-45-G technical specifications.
| Package/Case | PDIP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 4.75V |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Reset | Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.5V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1027LI-45-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
