
The CAT1027RE-28-TE13 is a single-channel voltage monitor IC from Onsemi, packaged in the MSOP package. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 1W. The device monitors a single voltage and has an operating supply current of 3mA. It has an overvoltage threshold of 3V and an undervoltage threshold of 2.85V.
Sign in to ask questions about the Onsemi CAT1027RE-28-TE13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT1027RE-28-TE13 technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Undervoltage Threshold | 2.85V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT1027RE-28-TE13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.