
The CAT1027RE-42 is a single-channel voltage monitor from Onsemi, packaged in an MSOP case. It operates over a temperature range of -40°C to 125°C and can handle up to 1W of power dissipation. The device monitors a single voltage and has an overvoltage threshold of 4.5V and an undervoltage threshold of 4.25V. It draws an operating supply current of 3mA and is available in a 100-piece rail/Tube packaging.
Sign in to ask questions about the Onsemi CAT1027RE-42 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT1027RE-42 technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Undervoltage Threshold | 4.25V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT1027RE-42 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
