
The CAT1027SE-45-TE13 is a single-channel voltage monitor IC from Onsemi, packaged in a SOIC package. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 1W. The device monitors a single voltage and has an overvoltage threshold of 4.75V and an undervoltage threshold of 4.5V. It draws an operating supply current of 3mA and is available in a tape and reel packaging with 2000 units per package.
Onsemi CAT1027SE-45-TE13 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Undervoltage Threshold | 4.5V |
| RoHS | Not Compliant |
No datasheet is available for this part.