
The CAT1027SI-42 is a single voltage monitor IC from Onsemi, packaged in a SOIC package, rated for operation between -40°C and 85°C. It can monitor a single voltage and has a maximum supply voltage of 5.5V and minimum supply voltage of 2.7V. The IC has a maximum power dissipation of 1W and an operating supply current of 3mA. It is available in quantities of 2000 and packaged in tape and reel.
Sign in to ask questions about the Onsemi CAT1027SI-42-TE13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT1027SI-42-TE13 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Undervoltage Threshold | 4.25V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT1027SI-42-TE13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.