
The CAT1027UE-45 is a single-channel voltage monitor from Onsemi, packaged in a TSSOP package. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 1W. The device monitors a single voltage and has an overvoltage threshold of 4.75V and undervoltage threshold of 4.5V. It consumes 3mA of operating current and is available in quantities of 100 in rail or tube packaging. The CAT1027UE-45 is not RoHS compliant.
Sign in to ask questions about the Onsemi CAT1027UE-45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT1027UE-45 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Undervoltage Threshold | 4.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT1027UE-45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
