
The CAT1027WI-30-G is a single-channel voltage monitor IC from Onsemi. It operates over a temperature range of -40°C to 85°C and can handle up to 1W of power dissipation. The device monitors a single voltage and has a watchdog timer feature. It is available in a surface mount SOIC package and is packaged in rail or tube formats. The IC has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V, with a maximum supply current of 3mA.
Sign in to ask questions about the Onsemi CAT1027WI-30-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT1027WI-30-G technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 3V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 3.15V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Undervoltage Threshold | 3V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1027WI-30-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
