
The CAT1027ZI-30-GT3 is a multi-voltage supervisor from Onsemi, designed to monitor two supply voltages. It features a threshold voltage of 3V and an undervoltage threshold of 3.15V. The device operates within a temperature range of -40°C to 85°C and is packaged in a halogen-free, lead-free MSOP package. The supervisor is RoHS compliant and has a maximum power dissipation of 1W. It also includes a watchdog timer and can be used in surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CAT1027ZI-30-GT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 3V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 10uA |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 3.15V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1027ZI-30-GT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
