
The CAT1163PI25 is a single voltage monitor from Onsemi with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 1W and can operate with a maximum supply voltage of 6V and a minimum supply voltage of 2.7V. The device is packaged in a PDIP package and has an operating supply current of 3mA.
Sign in to ask questions about the Onsemi CAT1163PI25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT1163PI25 technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 2.7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Undervoltage Threshold | 2.55V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1163PI25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
