
The CAT1232LPW-T2 is a single-element, surface-mount simple reset/power-on reset IC from Onsemi. It operates over a temperature range of -40°C to 85°C and is available in SOIC packaging. The device has a maximum supply current of 50uA and a threshold voltage of 4.62V. It also features an undervoltage threshold of 4.37V and a watchdog timer. The IC is RoHS compliant and is available on tape and reel.
Sign in to ask questions about the Onsemi CAT1232LPW-T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT1232LPW-T2 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 35uA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Threshold Voltage | 4.62V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.37V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1232LPW-T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
