
The CAT1320WI-28-GT3 is a simple reset/power-on reset IC from Onsemi, designed to operate within a temperature range of -40°C to 85°C. It features a maximum power dissipation of 1W and a maximum supply voltage of 5.5V. The device is RoHS compliant and has a packaging type of tape and reel. It has a reset timeout of 130ms and is suitable for surface mount applications.
Sign in to ask questions about the Onsemi CAT1320WI-28-GT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT1320WI-28-GT3 technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.85V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1320WI-28-GT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
