The CAT1320YI28 is a surface mount IC from Onsemi with a TSSOP package. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 1W. The device is RoHS compliant and is available in a rail or tube packaging format. The IC has a maximum supply current of 3mA and a maximum supply voltage of 5.5V, with a minimum supply voltage of 3V. It does not feature a watchdog timer.
Onsemi CAT1320YI28 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.