
16k SPI Serial EEPROM with integrated supervisor functionality. This surface mount device, housed in an 8-pin SOIC package, offers a 2.5V to 5.5V operating voltage range and a maximum supply current of 2mA. Features include a single monitored voltage with an active-high reset output, a reset threshold of 4.38V (4.31V min, 4.45V max), and a reset timeout of 140ms. The component is halogen-free, lead-free, and RoHS compliant, operating from -40°C to 85°C.
Onsemi CAT150161MWI-GT3 technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.45V |
| Min Reset Threshold Voltage | 4.31V |
| Max Supply Current | 2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 2mA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.38V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT150161MWI-GT3 to view detailed technical specifications.
No datasheet is available for this part.
