
The CAT1640LI-28-G is a simple reset/power-on reset IC from Onsemi, packaged in a PDIP case for through-hole mounting. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum power dissipation of 1W and a maximum supply current of 3mA. It features a reset threshold voltage of 2.85V and a reset timeout of 130ms. The IC is suitable for use in applications requiring a simple reset or power-on reset function.
Sign in to ask questions about the Onsemi CAT1640LI-28-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT1640LI-28-G technical specifications.
| Package/Case | PDIP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 3V |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Reset | Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Threshold Voltage | 2.85V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.85V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1640LI-28-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
