The CAT1832Z-T3 is a single-channel voltage monitor from Onsemi, operating over a temperature range of -40°C to 85°C. It monitors a single voltage and has a watchdog timer feature. The device has a maximum supply current of 35uA and can operate with supply voltages between 1V and 5.5V. It is available in an MSOP package, suitable for surface mount applications.
Sign in to ask questions about the Onsemi CAT1832Z-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT1832Z-T3 technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 35uA |
| Overvoltage Threshold | 2.64V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Undervoltage Threshold | 2.47V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1832Z-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.