
The CAT22C10W-30TE13 is a 64K x 4 bit SRAM from Onsemi, packaged in a SOIC case. It operates at a maximum temperature of 70°C and a minimum of 0°C. The device requires a 5V operating supply voltage. It is available in tape and reel packaging and is compliant with RoHS regulations.
Onsemi CAT22C10W-30TE13 technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 4b |
| Density | 256b |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Organization | 64X4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.