
The CAT22C10WI-30TE13 is a 64K x 4 bit CMOS static RAM from Onsemi. It operates at a maximum temperature of 85°C and a minimum temperature of -40°C. The device is supplied with a 5V operating voltage and is packaged in a SOIC-16 case. It is RoHS compliant and available in tape and reel packaging.
Onsemi CAT22C10WI-30TE13 technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 4b |
| Density | 256b |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Organization | 64X4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.