The CAT24WC04J-TE13 is a 4Kb I2C serial EEPROM from Onsemi, featuring a 512X8 organization and a maximum operating frequency of 100kHz. It is packaged in a SOIC N package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C and has a maximum supply voltage of 5.5V. The supply current is 3mA. The EEPROM also features write protection.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 3.5us |
| Package/Case | SOIC N |
| Density | 4Kb |
| Frequency | 100kHz |
| Interface | I2C, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 512X8 |
| Packaging | Tape and Reel |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
