The CAT25020ZA from Onsemi is a 2Kb SPI memory with a 256 x 8 organization. It operates at a maximum frequency of 5MHz and has an access time of 75ns. The device is packaged in an MSOP package and is compliant with RoHS regulations. It can withstand operating temperatures between -40°C and 105°C, and is powered by a 5V supply voltage.
Onsemi CAT25020ZA technical specifications.
| Access Time | 75ns |
| Package/Case | MSOP |
| Interface | SPI |
| Max Frequency | 5MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 2Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Operating Supply Voltage | 5V |
| Organization | 256 x 8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.