
EEPROM Serial-SPI 16K-Bit 2K x 8 3.3V/5V 8-Pin TSSOP
Onsemi CAT25C16U technical specifications.
| Access Time | 75ns |
| Access Time-Max | 75ns |
| Package/Case | TSSOP |
| Density | 16Kb |
| Frequency | 5MHz |
| Interface | SPI, Serial |
| Max Frequency | 5MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 16Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 256 x 8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Not Compliant |
No datasheet is available for this part.