
The CAT25C32LI-G is a 32Kb SPI serial SRAM from Onsemi. It operates at a maximum frequency of 3MHz and has a maximum operating temperature of 85°C. The device is packaged in a PDIP package and is mounted through a hole. It has a supply current of 10mA and is powered by a 5V supply voltage, with a minimum supply voltage of 2.5V and a maximum supply voltage of 6V. The SRAM has a density of 32Kb and a memory size of 32Kb, with an access time of 250ns and a maximum access time of 250ns.
Onsemi CAT25C32LI-G technical specifications.
| Access Time | 250ns |
| Access Time-Max | 250ns |
| Package/Case | PDIP |
| Density | 32Kb |
| Frequency | 3MHz |
| Interface | SPI, Serial |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Memory Size | 32Kb |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 4KX8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Supply Current | 10mA |
| Write Protection | YES |
| RoHS | Compliant |
No datasheet is available for this part.
