EEPROM Serial-SPI 32K-Bit 4K x 8 3.3V/5V 8-Pin SOIC N
Onsemi CAT25C32VI-G technical specifications.
| Access Time | 250ns |
| Access Time-Max | 250ns |
| Package/Case | SOIC |
| Density | 32Kb |
| Frequency | 3MHz |
| Interface | SPI, Serial |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Memory Size | 32Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 4KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Supply Current | 10mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT25C32VI-G to view detailed technical specifications.
No datasheet is available for this part.