Sign in to ask questions about the Onsemi CAT28C16AG-20T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT28C16AG-20T technical specifications.
| Access Time | 200ns |
| Access Time-Max | 200ns |
| Package/Case | PLCC |
| Density | 16Kb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256 x 8 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT28C16AG-20T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
