
The CAT28C16AX-90T is a 16Kb parallel SRAM with an access time of 90ns. It operates within a supply voltage range of 4.5V to 5.5V and has a maximum operating temperature of 70°C. The device is packaged in a SOIC package and is available on tape and reel. It is RoHS compliant and not radiation hardened.
Sign in to ask questions about the Onsemi CAT28C16AX-90T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT28C16AX-90T technical specifications.
| Access Time | 90ns |
| Access Time-Max | 90ns |
| Package/Case | SOIC |
| Density | 16Kb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 16Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Organization | 256 x 8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT28C16AX-90T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.