Onsemi CAT28C256BL-12 technical specifications.
| Package/Case | DIP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 256Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.