
The CAT28C256N12 is a 256Kb parallel CMOS SRAM from Onsemi. It features an access time of 120ns and a maximum operating temperature of 70°C. The device is available in a surface mount PLCC package and is rated for a maximum supply voltage of 5.5V. The CAT28C256N12 has a memory size of 256Kb and a supply current of 30mA.
Onsemi CAT28C256N12 technical specifications.
| Access Time | 120ns |
| Access Time-Max | 120ns |
| Package/Case | PLCC |
| Density | 256Kb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Organization | 32KX8 |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Supply Current | 30mA |
| Write Protection | YES |
| RoHS | Not Compliant |
No datasheet is available for this part.