
This 512Kb parallel SRAM from Onsemi features an access time of 120ns and is organized in 64KX8 configuration. It operates within a supply voltage range of 4.5V to 5.5V and can withstand temperatures between 0°C and 70°C. The device is packaged in a TSOP package and is available in a tray packaging format. It is compliant with RoHS regulations and does not have radiation hardening capabilities.
Sign in to ask questions about the Onsemi CAT28C512H-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT28C512H-12 technical specifications.
| Access Time | 120ns |
| Access Time-Max | 120ns |
| Package/Case | TSOP |
| Density | 512Kb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Organization | 64KX8 |
| Package Quantity | 156 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT28C512H-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
