
The CAT28C512HI12 is a 512Kb non-volatile parallel EEPROM from Onsemi, featuring an access time of 120ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 5V, drawing a current of 50mA. The device is packaged in a TSOP package and is mounted on the surface. It is compliant with RoHS regulations and has a density of 512Kb, organized in 64KX8 configuration.
Onsemi CAT28C512HI12 technical specifications.
| Access Time | 120ns |
| Access Time-Max | 120ns |
| Package/Case | TSOP |
| Density | 512Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 64KX8 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT28C512HI12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
