
The CAT28C64BNA12 is a 64Kb parallel access memory from Onsemi. It operates at a maximum supply voltage of 5.5V and a maximum operating temperature of 105°C. The memory is packaged in a PLCC package and is available in quantities of 32. The device is designed for use in applications where high-speed access is required, with an access time of 120ns.
Onsemi CAT28C64BNA12 technical specifications.
| Access Time | 120ns |
| Package/Case | PLCC |
| Interface | Parallel |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.
