The CAT28C65BH13I-12 is a 64Kb parallel SRAM from Onsemi. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has an access time of 120ns and is packaged in a TSOP package. It is designed to operate over a temperature range of -40°C to 85°C. The CAT28C65BH13I-12 is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 120ns |
| Package/Case | TSOP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 234 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
These are design resources that include the Onsemi CAT28C65BH13I-12
Product Discontinuance Notice for onsemi Catalyst Group memory devices including CAT28C, CAT28F, and CAT28LV series in PDIP and TSOP packages.
Product discontinuance notice for onsemi (Catalyst Group) CAT28 series EEPROM and Flash memory parts, including CAT28C, CAT28F, and CAT28LV devices in PDIP and TSOP packages.
onsemi Product Discontinuance Notice #16452 for Q1 2010. Lists end-of-life parts, replacement options, and critical dates for final purchases.
Product discontinuance notice from Onsemi for various discrete components and ICs, including thyristors and memory, with a last buy date of October 14, 2010.