The CAT28F001GI-12BT is a 1Mb NOR flash memory device with an 8-bit parallel interface. It is packaged in a PLCC package and is available in quantities of 500. The device operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. The CAT28F001GI-12BT is RoHS compliant and is suitable for use in a variety of applications.
Onsemi CAT28F001GI-12BT technical specifications.
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CAT28F |
| RoHS | Compliant |
No datasheet is available for this part.