
The CAT28F001H-90H is an 8-bit parallel NOR flash memory with a memory size of 1Mb. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 5.5V and minimum supply voltage of 4.5V. The memory is packaged in a TSOP package and is available in quantities of 156 per tray. It supports a data bus width of 8 bits and interfaces via a parallel interface.
Sign in to ask questions about the Onsemi CAT28F001H-90H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT28F001H-90H technical specifications.
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 4.5V |
| Package Quantity | 156 |
| Packaging | Tray |
| Series | CAT28F |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT28F001H-90H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
