
The CAT28F001HA-12H is an 8-bit parallel NOR flash memory from Onsemi, packaged in a TSOP package, with a memory size of 1Mb. It operates over a temperature range of -40°C to 105°C and has a supply voltage range of 4.5V to 5.5V. The memory is available in a tray packaging with 156 units per package. It features a parallel interface with an 8-bit data bus width.
Sign in to ask questions about the Onsemi CAT28F001HA-12H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT28F001HA-12H technical specifications.
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 4.5V |
| Package Quantity | 156 |
| Packaging | Tray |
| Series | CAT28F |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT28F001HA-12H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
