
This 1Mb NOR flash memory from Onsemi operates within a 4.5V to 5.5V supply voltage range and can withstand temperatures up to 85°C. It is packaged in a PDIP and is available in a 11-unit quantity. The memory features a 17-bit address bus and an 8-bit data bus, with a density of 1Mb. It is not radiation hardened and is compliant with RoHS regulations.
Sign in to ask questions about the Onsemi CAT28F001LI-90T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT28F001LI-90T technical specifications.
| Access Time | 90ns |
| Address Bus Width | 17b |
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CAT28F |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT28F001LI-90T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
