The CAT28F010HI-90 is a 1Mb NOR flash memory device with a 17-bit address bus and an 8-bit data bus. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is packaged in a TSOP package and is mounted using surface mount technology. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The CAT28F010HI-90 is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 120ns |
| Access Time-Max | 90ns |
| Address Bus Width | 17b |
| Package/Case | TSOP |
| Contact Plating | Tin, Matte |
| Data Bus Width | 8b |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 156 |
| Packaging | Tray |
| Programming Voltage | 12.6V |
| RoHS Compliant | Yes |
| Series | CAT28F |
| RoHS | Compliant |
These are design resources that include the Onsemi CAT28F010HI-90
Product Discontinuance Notice for onsemi Catalyst Group memory devices including CAT28C, CAT28F, and CAT28LV series in PDIP and TSOP packages.
Product discontinuance notice for onsemi (Catalyst Group) CAT28 series EEPROM and Flash memory parts, including CAT28C, CAT28F, and CAT28LV devices in PDIP and TSOP packages.
onsemi Product Discontinuance Notice #16452 for Q1 2010. Lists end-of-life parts, replacement options, and critical dates for final purchases.
Product discontinuance notice from Onsemi for various discrete components and ICs, including thyristors and memory, with a last buy date of October 14, 2010.