
The CAT28F010LA-12 is a 1Mb NOR flash memory device with an 8-bit parallel interface. It operates over a temperature range of -40°C to 105°C and is supplied with a voltage between 4.5V and 5.5V. The device is packaged in a PDIP-12 package and is available in quantities of 12. It is compliant with RoHS regulations.
Sign in to ask questions about the Onsemi CAT28F010LA-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT28F010LA-12 technical specifications.
| Access Time | 120ns |
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 4.5V |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CAT28F |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT28F010LA-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.