The CAT28F020HRI-90T is a 2Mb NOR flash memory with an 18-bit address bus and an 8-bit data bus. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V, with a typical operating supply voltage of 5V. The device is packaged in a TSOP package and is available in quantities of 500 per reel. The memory is not radiation hardened and is compliant with RoHS regulations. The CAT28F020HRI-90T has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Onsemi CAT28F020HRI-90T technical specifications.
| Address Bus Width | 18b |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 2Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Mb |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CAT28F |
| RoHS | Compliant |
No datasheet is available for this part.