
The CAT28F020TI12 is a 2Mb NOR Flash memory device with an operating supply voltage of 5V and a maximum supply current of 30mA. It features an 18-bit address bus and an 8-bit data bus, with a maximum access time of 120ns. The device is packaged in a TSOP package and is suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C, making it suitable for a variety of industrial and commercial applications.
Onsemi CAT28F020TI12 technical specifications.
| Access Time-Max | 120ns |
| Address Bus Width | 18b |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 2Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 156 |
| Packaging | Tray |
| Series | CAT28F |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.