
The CAT28F512HI-90T is a 16-bit parallel NOR flash memory with a density of 512Kb. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 5V. The memory is packaged in a TSOP package and is available in quantities of 500. The device is RoHS compliant and is not radiation hardened.
Sign in to ask questions about the Onsemi CAT28F512HI-90T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT28F512HI-90T technical specifications.
| Address Bus Width | 16b |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 512Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | NOR, |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CAT28F |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT28F512HI-90T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
