Flash Parallel 5V 512Kbit 64K x 8bit 120ns 32-Pin PLCC T/R
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 120ns |
| Address Bus Width | 16b |
| Package/Case | PLCC |
| Density | 512Kb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 64000 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
