
The CAT28F512N-90T is a 16-bit parallel SRAM with a density of 512Kb and an access time of 90ns. It operates at a supply voltage of 5V and draws a maximum supply current of 30mA. The device is packaged in a PLCC package and is suitable for surface mount. The operating temperature range is 0-70°C. The SRAM is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 90ns |
| Address Bus Width | 16b |
| Package/Case | PLCC |
| Density | 512Kb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 64000 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
