
The CAT28LV256N-30 is a 256Kb parallel RAM from Onsemi. It operates at a maximum supply voltage of 3.6V and a maximum operating temperature of 70°C. The device is packaged in a PLCC and has a package quantity of 32. It is available in rail/Tube packaging. The access time is 300ns.
Checking distributor stock and pricing after the page loads.
| Access Time | 300ns |
| Package/Case | PLCC |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 256Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |