
The CAT28LV64H13-25T is a 64Kb non-volatile EEPROM from Onsemi, featuring a 250ns access time and operating within a 0°C to 70°C temperature range. This device is designed for surface mount applications and is available in a TSOP package. It is compliant with RoHS regulations and has a supply current of 8mA. The CAT28LV64H13-25T is organized as 8KX8 and has a memory size of 64Kb.
Onsemi CAT28LV64H13-25T technical specifications.
| Access Time | 250ns |
| Access Time-Max | 250ns |
| Package/Case | TSOP |
| Density | 64Kb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Organization | 8KX8 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT28LV64H13-25T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
