Sign in to ask questions about the Onsemi CAT28LV64L-25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT28LV64L-25 technical specifications.
| Access Time | 250ns |
| Access Time-Max | 250ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 64Kb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Operating Supply Voltage | 3.3V |
| Organization | 8KX8 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT28LV64L-25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.