The CAT28LV65H13I25T is a 64Kb parallel SRAM with an access time of 250ns and a maximum operating temperature of 85°C. It operates on a supply voltage of 3.3V and 3V, with a maximum supply current of 8mA. The device is packaged in a TSOP package and is mounted on the surface. It is compliant with RoHS regulations and has a memory size of 64Kb, organized in an 8KX8 configuration.
Checking distributor stock and pricing after the page loads.
| Access Time | 250ns |
| Access Time-Max | 250ns |
| Package/Case | TSOP |
| Density | 64Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Kb |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 8KX8 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Write Protection | YES |
| RoHS | Compliant |
These are design resources that include the Onsemi CAT28LV65H13I25T
Product Discontinuance Notice for onsemi Catalyst Group memory devices including CAT28C, CAT28F, and CAT28LV series in PDIP and TSOP packages.
Product discontinuance notice for onsemi (Catalyst Group) CAT28 series EEPROM and Flash memory parts, including CAT28C, CAT28F, and CAT28LV devices in PDIP and TSOP packages.