Sign in to ask questions about the Onsemi CAT3224HV3-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT3224HV3-G technical specifications.
| High Level Output Current | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 80uA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT3224HV3-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.