Sign in to ask questions about the Onsemi CAT4004AHU2-GT3B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT4004AHU2-GT3B technical specifications.
| High Level Output Current | 25mA |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40mA |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT4004AHU2-GT3B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
