Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CAT4201TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSOT |
| Max Input Voltage | 36V |
| Min Input Voltage | 6.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT4201TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
